Manufacturer Part #
BAT-HLD-012-SMT-TR
Coin Cell Battery Holders Bat Hld CR1216/1225 SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
TE Connectivity BAT-HLD-012-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity BAT-HLD-012-SMT-TR - Technical Attributes
Attributes Table
| Battery Cell Size: | Coin 12 mm |
| Mounting Style: | Solder |
| Termination Style: | PCB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
5,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount