Manufacturer Part #
0001.1015.PT
Quick Fast Action Ø5.4x22.5mm 250 V 12.5 A Pigtail Non Resettable Miniature Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:CARTRIDGE Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0001.1015.PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 0001.1015.PT - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 12.5A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 203A |
| Dimension: | L 22.5mm x D 5.4mm |
| Storage Temperature Range: | 0°C to 60°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
3,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
CARTRIDGE
Mounting Method:
Fuse Block / Clip / Holder