text.skipToContent text.skipToNavigation

Manufacturer Part #

0157010.DR

157 Series Fast-Acting 125 V 10 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse 0157010.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 10A
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.5mm x W  3.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,980.00
USD
Quantity
Unit Price
1,500+
$1.32
Product Variant Information section