text.skipToContent text.skipToNavigation

Manufacturer Part #

0216.315HXP

216 Series Fast-Acting 250 V 0.315 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0216.315HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.315A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
100
$0.49
400
$0.475
1,500
$0.465
2,500
$0.46
5,000+
$0.445
Product Variant Information section