text.skipToContent text.skipToNavigation

Manufacturer Part #

0216004.HXP

Cartridge Fuses 250V 4A Fast Acting

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Littelfuse 0216004.HXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 4A
Resistance: 0.0247Ω
Interrupting Rating: 1.5kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 14.995
Dimension: L  20mm x D  5.2mm
Mounting Method: Clip
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$11.80
USD
Quantity
Unit Price
100
$0.118
500
$0.115
2,500
$0.112
5,000
$0.11
15,000+
$0.107
Product Variant Information section