text.skipToContent text.skipToNavigation

Manufacturer Part #

02343.15MXP

3.15 A 250 V AC DC Fuse Cartridge Glass Requires Holder 5mm x 20mm

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Littelfuse 02343.15MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 3.15A
Resistance: 38mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 29.795
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,600
Singapore:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$58.00
USD
Quantity
Unit Price
200
$0.29
800
$0.285
2,000
$0.28
5,000
$0.275
8,000+
$0.27
Product Variant Information section