text.skipToContent text.skipToNavigation

Manufacturer Part #

0435.500KR

435 Series 0402 Very Fast-Acting 32 V 0.5 A Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Littelfuse 0435.500KR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Resistance: 0.16Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.0053A
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,050.00
USD
Quantity
Unit Price
10,000+
$0.505
Product Variant Information section