text.skipToContent text.skipToNavigation

Manufacturer Part #

044003.5WR

440 Series 1206 32 V 3.5 A Surface Mount High I2t Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 044003.5WR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 3.5A
Resistance: 18.45mΩ
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 1.789
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.525
Product Variant Information section