text.skipToContent text.skipToNavigation

Manufacturer Part #

0453001.MR

453 Series Very Fast-Acting 125 V 1 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0453001.MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.078Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.6029A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The 0453001.MR is a part of 453 series of 125 V 1 A  Very Fast-Acting NANO2® Subminiature Fuse .

The Nano2 SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection pplications and is designed for PCB using surface mount technology

Features:

  • Very fast acting
  • Small size
  • Wide range of current rating available (62mA to 15A)
  • Wide operating temperature range
  • Low temperature de-rating
  • RoHS compliant
  • Halogen Free

Applications:

  • Notebook PC
  • LCD/PDP TV
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000
$0.645
3,000
$0.64
4,000
$0.635
5,000+
$0.625
Product Variant Information section