text.skipToContent text.skipToNavigation

Manufacturer Part #

0454007.MR

454 Series Slo-Blo 75 V 7 A 6.1 x 2.69 mm NANO2® Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse 0454007.MR - Technical Attributes
Attributes Table
Voltage Rating: 75V
Response Characteristic: Slo-Blo
Current Rating: 7A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000
$0.755
3,000
$0.75
4,000
$0.745
5,000+
$0.735
Product Variant Information section