text.skipToContent text.skipToNavigation

Manufacturer Part #

0464005.DR

464 Series Fast-Acting 250 V 5 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Littelfuse 0464005.DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  12.1mm x W  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
1,500
$0.58
3,000
$0.57
4,500
$0.565
7,500+
$0.555
Product Variant Information section