text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GLR-2

GLR Series Fast-Acting 300 V 2 A 15.9 X 57.15 mm Non-Rejecting Specialty Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GLR-2 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Fast-Acting
Current Rating: 2A
Dimension: L  15.9mm x W  57.15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.00
USD
Quantity
Unit Price
100
$4.45
200
$4.40
300
$4.38
400
$4.36
500+
$4.31
Product Variant Information section