text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-1.25-R

S506 Series 250 VAC 1.25 A Holder Mount Slow Blow Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/S506-1.25-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1.25A
Resistance: 60mΩ
Interrupting Rating: 35A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 10.05
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
300
$0.082
1,500
$0.079
4,000
$0.0772
10,000
$0.0756
25,000+
$0.0721
Product Variant Information section