text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S506-1.6-R

S506 Series 250 VAC 1.6 A Holder Mount Slow Blow Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Eaton BK/S506-1.6-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Color: Natural
Typical Melting I2t (A2sec): 21.7
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
4,600
USA:
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.03
USD
Quantity
Unit Price
300
$0.0701
1,500
$0.0675
4,000
$0.066
10,000
$0.0646
25,000+
$0.0616
Product Variant Information section