text.skipToContent text.skipToNavigation

Manufacturer Part #

JKS-60

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton JKS-60 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 60A
Dimension: L  60.45mm x D  26.29mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$1,108.40
USD
Quantity
Unit Price
10
$110.84
20
$109.88
30
$109.33
40+
$108.63
Product Variant Information section