text.skipToContent text.skipToNavigation

Manufacturer Part #

KLM-5

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KLM-5 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Interrupting Rating: 100kA
Color: Black
Dimension: L  38.1mm x D  10.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$523.10
USD
Quantity
Unit Price
10
$52.31
20
$51.93
30
$51.70
40
$51.55
50+
$51.05
Product Variant Information section