text.skipToContent text.skipToNavigation

Manufacturer Part #

KTK-10

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KTK-10 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Interrupting Rating: 100kA
Color: Black
Dimension: L  38.1mm x D  10.4mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$411.60
USD
Quantity
Unit Price
10
$41.16
20
$40.88
30
$40.72
40
$45.91
50
$40.52
100+
$40.09
Product Variant Information section