text.skipToContent text.skipToNavigation

Manufacturer Part #

KTK-50

KTK Series Fast-Acting 600 V 50 A Ø 10.4 x 38.1 mm LIMITRON® Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KTK-50 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 50A
Dimension: L  38.1mm x D  10.4mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$649.40
USD
Quantity
Unit Price
10
$64.94
20
$64.47
30
$64.19
40
$63.99
50+
$63.38
Product Variant Information section