text.skipToContent text.skipToNavigation

Manufacturer Part #

LPJ-35SP

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton LPJ-35SP - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 35A
Dimension: L  60.45mm x D  26.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$1,079.60
USD
Quantity
Unit Price
10
$107.96
20
$107.04
30
$106.50
40+
$105.82
Product Variant Information section