text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3374NUTG

18 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - UDFN-10 (3x2)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3374NUTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Standoff Voltage: 3.3V
Capacitance: 3.5pF
Operating Temp Range: -40°C to +125°C
Rated Power: 1000W
Leakage Current: 0.1µA
Peak Output Current: 40A
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section