text.skipToContent text.skipToNavigation

Manufacturer Part #

02860377H

10 A 250 V Panel Mount Quick Connect Flip-Top Shock-Safe Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse 02860377H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$428.00
USD
Quantity
Unit Price
100
$4.28
200
$4.24
300
$4.21
400
$4.20
500+
$4.14
Product Variant Information section