Manufacturer Part #
SL1011A090A
SL1011A Series 108 V 5 kA Medium Duty Two Terminal Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SL1011A090A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1011A090A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 72V |
| Breakdown Voltage-Max: | 108V |
| AC Discharge Current-Nom: | 5A |
| Impulse Discharge Current: | 5kA |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.00
1,000
$0.985
1,500
$0.975
2,000
$0.97
2,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole