Manufacturer Part #
T1610T-8FP
T1610T-8FP 800 V 16 A Flange Mount Logic Level Triac TO-220FPAB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 1429 | ||||||||||
Product Specification Section
STMicroelectronics T1610T-8FP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics T1610T-8FP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 120A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 7.5µA |
| Gate Trigger Current [Igt]-Max: | 4A |
| On-state RMS Current [Irms]-Max: | 16A |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.93
200
$0.905
750
$0.88
1,250
$0.87
2,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount