text.skipToContent text.skipToNavigation

Manufacturer Part #

60R010XU

60R Series 60 V 0.1 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Littelfuse 60R010XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1A
Trip Current: 0.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
166
USA:
166
892
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
125
$0.18
300
$0.177
1,250
$0.173
3,000
$0.17
12,500+
$0.163
Product Variant Information section