text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF750

RHEF Series 16 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RHEF750 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 7.5A
Trip Current: 13.1A
Operating Temp Range: 125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
500+
$0.35
Product Variant Information section