Manufacturer Part #
3KASMC33AHE3_B/H
3KASMC Series 3 kW 33 V 53.3 Vcl Uni-Directional TVS Diode - DO214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 3KASMC33AHE3_B/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 3KASMC33AHE3_B/H - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6W |
| Peak Output Current: | 53.3A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 3000W |
| Test Current: | 1mA |
| Standoff Voltage: | 33V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -65°C to +185°C |
| Storage Temperature Range: | -65°C to +185°C |
| Breakdown Voltage-Max: | 40.6V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
850
$0.47
1,700
$0.465
2,550
$0.46
3,400
$0.455
4,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount