text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP64A

TVS AXIAL HI-POWER - 5KP64A CR TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP64A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 78.6V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$704.00
USD
Quantity
Unit Price
800
$0.88
1,600
$0.87
2,400
$0.86
3,200
$0.855
4,000+
$0.84
Product Variant Information section