Manufacturer Part #
DFLT20A-7
PROTECTION TVS UNIDIRECTIONAL POWERDI 123 225W 20.0V ROHS 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DFLT20A-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DFLT20A-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 22.2V |
| Clamping Voltage-Max: | 32.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 225W |
| Breakdown Voltage-Max: | 24.5V |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0831
6,000
$0.0817
12,000
$0.0804
15,000
$0.08
45,000+
$0.0774
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount