text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA7P60-1U1M

ESDA Series 6.4 V 700 W SMT Uni-Directional TVS Diode - 1610

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDA7P60-1U1M - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 11.6V
Directional: Uni-Directional
Peak Output Current: 60A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.20
USD
Quantity
Unit Price
1
$0.0882
20
$0.0808
125
$0.0766
750
$0.0727
4,000+
$0.0679