text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA16CA

P4SMA Series 400 W 22.5 Vcl Bi-Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4SMA16CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 16.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.50
USD
Quantity
Unit Price
5,000
$0.0653
10,000
$0.0643
15,000
$0.0636
25,000
$0.0629
50,000+
$0.0613
Product Variant Information section