text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE510CA

ESD Suppressors / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6KE510CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 485V
Clamping Voltage-Max: 698V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 1.2A
Peak Power: 800W
Test Current: 1mA
Standoff Voltage: 434V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 535V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
4,000
$0.172
8,000
$0.17
12,000
$0.169
16,000
$0.168
20,000+
$0.165
Product Variant Information section