text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB16A

P6SMB Series 13.6 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse P6SMB16A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 15.2V
Clamping Voltage-Max: 22.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 16.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
9,000
$0.0539
15,000
$0.0533
30,000
$0.0525
60,000+
$0.0512
Product Variant Information section