Manufacturer Part #
SA24A-E3/54
SA Series 500 W 24 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SA24A-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SA24A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 38.9V |
| Directional: | Uni-Directional |
| Peak Output Current: | 12.9A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 24V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 29.5V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Features & Applications
The SA24A-E3/54 is a part of SA series TVS diodes. It has an operating temperature ranging from -55° C to +175° C and it comes in DO-204AC packaging.
Features:
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Telecommunication
View the complete SA24 series TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.135
8,000
$0.133
12,000
$0.132
20,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole