text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12CA-E3/61

400 W DO-214AC 12 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay SMAJ12CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 14.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ12CA-E3/61 is a part of SMAJ series TVS diodes. It has an operating temperature ranging from -55° C to +150° C and it comes in DO-214AC packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete SMAJ series TVS Diodes

Pricing Section
Global Stock:
5,400
USA:
5,400
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$91.08
USD
Quantity
Unit Price
1,800
$0.0506
5,400
$0.0494
9,000
$0.0488
36,000
$0.0473
54,000+
$0.0463
Product Variant Information section