Manufacturer Part #
SMAJ14CA-E3/61
SMAJ Series 400 W 14 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Vishay SMAJ14CA-E3/61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMAJ14CA-E3/61 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 15.6V |
| Clamping Voltage-Max: | 23.2V |
| Directional: | Bi-Directional |
| Peak Output Current: | 17.2A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 14V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 17.2V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,200
USA:
16,200
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,800
$0.0474
5,400
$0.0462
9,000
$0.0457
36,000
$0.0443
54,000+
$0.0433
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount