Manufacturer Part #
SMAJ300CA
SMAJ Series 3.3 W 371 V Bi-Directional Surface Mount TVS Diode - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Littelfuse SMAJ300CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse are excited to offer you the option to specify the manufacturing locations of TVS diodes in the DO-214AC (SMA) package. These products are available from our Malaysia site, in addition to our Wuxi, China plant. The new additional option allows customers to specify and ensure products will come from our Malaysia site when ordering their products. Effective immediately, 15 December 2025, the products are available from our Malaysia site.Note: For stack-die parts, use * to label the part number.
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
RE: LFPCN 41452- TVS STD DO-214AC(SMA) and DO-214AA(SMB) packages additional Epoxy Molding Compound and second Wafer Foundry approvalEffective 21 June 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AC (SMA) and DO-214AA (SMB) packages. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. To further strengthen the security and continuity of supply for our customers, Littelfuse will add a second wafer foundry for DO-214AA (SMB) package of TVS STD Commercial grade products.
Part Status:
Littelfuse SMAJ300CA - Technical Attributes
| Breakdown Voltage-Min: | 335V |
| Clamping Voltage-Max: | 486V |
| Directional: | Bi-Directional |
| Power Dissipation: | 3.3W |
| Peak Output Current: | 0.8A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 300V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 371V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount