text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ120CA

SMBJ Series 193 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse SMBJ120CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 193V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 147V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$262.50
USD
Quantity
Unit Price
3,000
$0.0875
6,000
$0.0861
12,000
$0.0847
15,000
$0.0842
45,000+
$0.0815
Product Variant Information section