text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ13CA-E3/52

SMBJ Series 600 W 13 V Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ13CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 15.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$180.30
USD
Quantity
Unit Price
750
$0.0621
3,000
$0.0601
11,250
$0.0583
18,750
$0.0577
37,500+
$0.0556
Product Variant Information section