text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24A-TR

SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
STMicroelectronics SMBJ24A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 28.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.75
USD
Quantity
Unit Price
2,500
$0.0667
7,500
$0.065
12,500
$0.0642
25,000
$0.0632
50,000+
$0.0616
Product Variant Information section