text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ45CA-13-F

SMBJ Series 45 V 600 W SMT BI-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated SMBJ45CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 8.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 45V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 50pF
Breakdown Voltage-Max: 57.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$207.90
USD
Quantity
Unit Price
3,000
$0.0693
9,000
$0.0675
12,000
$0.0671
30,000
$0.0656
45,000+
$0.0642
Product Variant Information section