text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG6.0A-E3/57T

SMCG Series 6 V 1500 W Uni Directional Transient Voltage Suppressor - DO-215AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCG6.0A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.37V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Features & Applications

The SMCG6.0A-E3/57T is a part of SMCG series surface mount TRANSZORB® transient voltage suppressors diode having an operating temperature range of - 55 to + 150 °C.  These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
850
$0.455
1,700
$0.45
2,550
$0.445
4,250+
$0.435
Product Variant Information section