text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ64A-E3/9AT

SMCJ Series 6.5 W 78.6 V Uni-Directional / Bi-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay SMCJ64A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 14.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 64V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 78.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$371.00
USD
Quantity
Unit Price
3,500
$0.106
7,000
$0.105
10,500
$0.104
17,500+
$0.102
Product Variant Information section