text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L18CA

SMF4L Series 400 W 18 V Bidirectional Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse SMF4L18CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 13.7A
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 18V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 22.1V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$247.20
USD
Quantity
Unit Price
3,000
$0.0824
6,000
$0.081
12,000
$0.0797
15,000
$0.0793
45,000+
$0.0767
Product Variant Information section