text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMF4L15A

TVS TPSMF4L 15V Uni, 7'' TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMF4L15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Peak Power: 2000W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section