Manufacturer Part #
ENC-360-48
ENC Series 360 W 90 to 264 VAC Input 48 V Output Level VI Desktop Charger
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL ENC-360-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL ENC-360-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 360W |
| Output Voltage: | 48V |
| Input Voltage: | 90V to 264V |
| Output Current: | 6A |
| Dimension: | 192 x 178 x 45.5 mm |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$111.72
2
$110.10
3
$109.15
4
$108.49
5+
$106.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount