text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-15-5

MFM-15 Series 15 W 5 V Output Open Frame Green Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MFM-15-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Output Current: 3A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -35°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.10
USD
Quantity
Unit Price
3
$10.70
5
$10.65
20
$10.50
30
$10.45
75+
$10.30
Product Variant Information section