Manufacturer Part #
PLA600F-15
PLA600F Series 600 W Single Output 15 V Enclosed AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PLA600F-15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 600W |
| Output Voltage: | 15V |
| Input Voltage: | 265V to 277V |
Features & Applications
The PLA600F series provides a streamlined and economical power solution with harmonic attenuator and high efficiency, which satisfies Worldwide Requirements.
Features:
- Low Profile(600 W : 2U size)
- Wide temperature range (-20 ? to +70 ?, Derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264 V, Derating is required)
- Screw hold type terminal block
- Complies with SEMI F-47 (Oprion-U : Refer to instruction manual)
- Various option
- Safety agency approvals
- UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Under application
- Complies with DEN-AN
- CE marking
- Low Voltage Directive
- Environment
- RoHS directive
- EMI
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
- EMS Compliance:EN61204-3, EN61000-6-2
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- 3-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$141.41
2
$139.35
3
$138.16
4
$137.32
5+
$134.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box