Manufacturer Part #
RSP-1000-24
RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSP-1000-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RSP-1000-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 960W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
Features & Applications
The RSP-1000 series 960 W single output 24 V AC/DC 1 U low profile 41 mm power supply.
Features:
- Universal AC input / Full range
- AC input active surge current limiting
- Built-in 5 V/0.5 A auxiliary power
- Built-in active PFC function, PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Output voltage can be trimmed between 40 ~ 110% of the rated output voltage
- Forced air cooling by built-in DC fan
- High power density 10.7 w/inch
- 1 low profile 41 mm
- Active current sharing up to 4000 W(3+1)
- DC OK Signal
- Built-in remote ON-OFF control
- Built-in remote sense function
- 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$281.30
2
$274.52
3+
$267.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box