text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI50-24-UDC-P5

SDI50-UD Series 50 W Single Output 24 V DoE Level VI AC/DC Desktop Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
CUI Inc SDI50-24-UDC-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 2.1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.20
USD
Quantity
Unit Price
30+
$24.84
Product Variant Information section