Manufacturer Part #
SE-1000-48
SE-1000 Series 1000 W Single Output 48 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SE-1000-48 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1000W |
| Output Voltage: | 48V |
| Input Voltage: | 90V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$198.17
2
$195.29
3
$193.62
4
$192.44
5+
$188.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk